Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9401
Distrelec Article No.:
304-34-711
Mfr. Part No.:
1019562
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

24A

Housing Material

Polyamide

Voltage

690V

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Load Side

19

Connections Per Pole - Line Side

19

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Colour

Black

Width

56.9mm

Standards/Approvals

RoHS, CSA

Height

29.2mm

Series

PTVFIX

Maximum Operating Temperature

105°C

Length

45.7mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is NS 35/7,5, NS 35/15

Related links