Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Red

Subtotal (1 pack of 8 units)*

$107.432

(exc. GST)

$118.176

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
8 +$13.429$107.43

*price indicative

RS Stock No.:
207-2936
Mfr. Part No.:
3273048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Wire Size - Line Side

12 AWG

Termination Type - Line Side

Push-in

Colour

Red

Maximum Operating Temperature

105°C

Width

28.6mm

Series

PTFIX

Height

30.9mm

Length

28.6mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links