Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Yellow
- RS Stock No.:
- 201-5628
- Mfr. Part No.:
- 3273050
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$113.368
(exc. GST)
$124.704
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $14.171 | $113.37 |
*price indicative
- RS Stock No.:
- 201-5628
- Mfr. Part No.:
- 3273050
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Wire Size - Line Side | 12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 19 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 19 | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Colour | Yellow | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 30.9mm | |
| Series | PTFIX | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Wire Size - Line Side 12 AWG | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 19 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 19 | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Colour Yellow | ||
Width 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Height 30.9mm | ||
Series PTFIX | ||
Length 28.6mm | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 28.6mm. The block can be bridged with one another via the conductor shaft and vertical aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690 V Yellow
- Phoenix Contact Distribution Block 690 V Black, Yellow
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Orange
- Phoenix Contact Distribution Block 690 V Violet
- Phoenix Contact Distribution Block 690 V Black
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Brown
