Phoenix Contact PTFIX Series Distribution Block, 6-Way, 17.5A
- RS Stock No.:
- 207-2844
- Distrelec Article No.:
- 304-29-320
- Mfr. Part No.:
- 3002757
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$79.76
(exc. GST)
$87.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $3.988 | $79.76 |
*price indicative
- RS Stock No.:
- 207-2844
- Distrelec Article No.:
- 304-29-320
- Mfr. Part No.:
- 3002757
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 17.5A | |
| Voltage | 450V | |
| Colour | Grey | |
| Series | PTFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 17.5A | ||
Voltage 450V | ||
Colour Grey | ||
Series PTFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, 6 Ways, 17.5A Current Rating - 3002757
This distribution Block is a versatile solution for effective electrical termination. Designed to accommodate up to six connections, it employs a push-in Terminal connection method, ensuring ease of use and reliability. With dimensions of 12.5mm in width and 17.7mm in height, it provides a Compact footprint suitable for various applications within automation and electrical systems. This product is crafted from polyamide, boasting excellent durability in challenging environments.
Features & Benefits
• Compact design optimises space in electrical panels
• Push-in connection ensures quick and secure wire termination
• High current rating of 17.5A supports demanding applications
• Temperature range from -60°C to 110°C ensures operational versatility
• Clear Terminal point markings enhance user convenience during installation
Applications
• Used for internal bridging between multiple distribution blocks
• Ideal for installations requiring Compact and reliable termination solutions
• Suitable for various automation and railway vehicle
• Utilised in environments with fluctuating temperatures and heavy currents
What wire sizes can be used with this block?
It supports a variety of wire sizes, accommodating solid conductors from 0.14 mm² to 2.5 mm² and flexible conductors from 0.14 mm² to 1.5 mm². This includes AWG sizes from 26 to 14, ensuring compatibility with many applications.
How can this Terminal Block be mounted?
This Block is designed for easy installation on DIN rail adaptors, providing a secure and organised mounting solution for electrical systems. Further accessories facilitate flexible installation options.
What safety features are integrated into the design?
To ensure operational safety, it adheres to flammability standards according to UL 94 V0 and is rated for a maximum surge voltage of 6 kV. Additionally, it offers finger protection and meets various environmental compliance regulations.
