Phoenix Contact PTFIX Series Distribution Block, 4-Way, 17.5A
- RS Stock No.:
- 207-2815
- Distrelec Article No.:
- 304-32-269
- Mfr. Part No.:
- 1046608
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
$78.78
(exc. GST)
$86.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 630 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | $2.626 | $78.78 |
*price indicative
- RS Stock No.:
- 207-2815
- Distrelec Article No.:
- 304-32-269
- Mfr. Part No.:
- 1046608
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 4 | |
| Current | 17.5A | |
| Voltage | 450V | |
| Colour | Grey | |
| Series | PTFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 4 | ||
Current 17.5A | ||
Voltage 450V | ||
Colour Grey | ||
Series PTFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, Polyamide Housing, 17.5A Current Rating - 1046608
This distribution Block facilitates efficient electrical connections across various applications in the automation, electronics, and electrical industries. Designed for safety and performance, it offers a dependable solution for managing multiple wire connections in a Compact format. The Durable polyamide housing enhances its longevity, while the notable current and voltage ratings make it suitable for a range of environments.
Features & Benefits
• Allows for 4 connections for streamlined setups
• Compatible with 14AWG wire for optimal connections
• Current rating of 17.5A for effective performance
• Voltage rating of 450V provides versatility in operations
• Made from polyamide, offering durability and resistance to heat
Applications
• Ideal for power distribution in control cabinets
• Suitable for wiring in industrial automation systems
• Useful for connections in electrical machinery
• Employed in complex circuit configurations
What wire sizes can be used with it?
It accommodates 14AWG wire sizes for effective connections.
How does the temperature range affect its use?
The temperature range of -60 to 110°C enables versatile usage in various environments.
How is installation carried out?
Installation involves straightforward wiring into existing circuits, ensuring secure connections.
What precautions should be taken during installation?
Proper insulation and securing of connections are essential to prevent short circuits.
