Phoenix Contact Distribution Block, 7 Way, 500 V, 17.5A, Orange

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-6758
Mfr. Part No.:
1047499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500 V

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Wire Size - Load Side

14 AWG

Connections Per Pole - Load Side

7

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

7

Colour

Orange

Length

21.6mm

Height

18.7mm

Width

43.9 mm

Maximum Operating Temperature

105°C

Series

PTFIX

Standards/Approvals

No

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is orange.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links