Phoenix Contact Distribution Block, 18 Way, 690V, 24A, White

Subtotal (1 pack of 8 units)*

$113.368

(exc. GST)

$124.704

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$14.171$113.37

*price indicative

RS Stock No.:
201-6690
Mfr. Part No.:
3273056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Load Side

12 AWG

Connections Per Pole - Load Side

18

Connections Per Pole - Line Side

18

Wire Size - Line Side

12 AWG

Colour

White

Series

PTFIX

Height

22.7mm

Width

28.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 28.6mm. The block can be bridged with one another via the conductor shaft and vertical aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links