Phoenix Contact Distribution Block, 18 Way, 800V, 32A, Green

Subtotal (1 pack of 8 units)*

$133.144

(exc. GST)

$146.456

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$16.643$133.14

*price indicative

RS Stock No.:
201-6550
Mfr. Part No.:
3273710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800V

Connections Per Pole - Line Side

18

Connections Per Pole - Load Side

18

Wire Size - Load Side

24 to 10 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

24 to 10 AWG

Colour

Green

Height

22.7mm

Length

28.6mm

Standards/Approvals

No

Width

28.6mm

Maximum Operating Temperature

105°C

Series

PTFIX

The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links