Phoenix Contact Distribution Block, 18 Way, 800V, 32A, Green
- RS Stock No.:
- 201-4814
- Mfr. Part No.:
- 3273578
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$133.144
(exc. GST)
$146.456
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $16.643 | $133.14 |
*price indicative
- RS Stock No.:
- 201-4814
- Mfr. Part No.:
- 3273578
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Connections Per Pole - Line Side | 18 | |
| Colour | Green | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 24 to 10 AWG | ||
Connections Per Pole - Line Side 18 | ||
Colour Green | ||
Width 28.6mm | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Height 22.7mm | ||
Standards/Approvals No | ||
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800 V Green
- Phoenix Contact Distribution Block 800 V Yellow
- Phoenix Contact Distribution Block 800 V Black
- Phoenix Contact Distribution Block 800 V Brown
- Phoenix Contact Distribution Block 800 V Pink
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V White
- Phoenix Contact Distribution Block 800 V Violet
