Phoenix Contact Distribution Block, 6 Way, 800V, 32A, Red
- RS Stock No.:
- 201-6460
- Mfr. Part No.:
- 3273662
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$62.86
(exc. GST)
$69.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.286 | $62.86 |
*price indicative
- RS Stock No.:
- 201-6460
- Mfr. Part No.:
- 3273662
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Voltage | 800 V | |
| Current | 32 A | |
| Colour | Red | |
| Connections Per Pole - Line Side | 6 | |
| Connections Per Pole - Load Side | 6 | |
| Height | 22.7 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 28.6 mm | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Voltage 800 V | ||
Current 32 A | ||
Colour Red | ||
Connections Per Pole - Line Side 6 | ||
Connections Per Pole - Load Side 6 | ||
Height 22.7 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 28.6 mm | ||
Wire Size - Line Side 24 to 10 AWG | ||
Wire Size - Load Side 24 to 10 AWG | ||
- COO (Country of Origin):
- PL
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800V Red
- Phoenix Contact Distribution Block 800V Violet
- Phoenix Contact Distribution Block 800V Orange
- Phoenix Contact Distribution Block 800V White
- Phoenix Contact Distribution Block 800V Blue
- Phoenix Contact Distribution Block 800V Green
- Phoenix Contact Distribution Block 800V Pink
- Phoenix Contact Distribution Block 800V Black, Yellow