Phoenix Contact PTFIX Series Distribution Block, 19-Way, 32A
- RS Stock No.:
- 201-6457
- Mfr. Part No.:
- 3273652
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$149.03
(exc. GST)
$163.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $18.629 | $149.03 |
*price indicative
- RS Stock No.:
- 201-6457
- Mfr. Part No.:
- 3273652
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Voltage | 800V | |
| Series | PTFIX | |
| Colour | Violet | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 32A | ||
Voltage 800V | ||
Series PTFIX | ||
Colour Violet | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix 800V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
