Phoenix Contact Distribution Block, 12 Way, 450V, 17.5A, Orange

Subtotal (1 pack of 20 units)*

$158.08

(exc. GST)

$173.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$7.904$158.08

*price indicative

RS Stock No.:
201-6307
Distrelec Article No.:
304-32-328
Mfr. Part No.:
3002793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Load Side

14 AWG

Connections Per Pole - Load Side

18

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

18

Termination Type - Line Side

Push-in

Colour

Orange

Length

21.6mm

Maximum Operating Temperature

105°C

Series

PTFIX

Width

24.9mm

Height

18.7mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links