Phoenix Contact Distribution Block, 1 Way, 25V, 2A, Grey
- RS Stock No.:
- 201-6247
- Mfr. Part No.:
- 2903783
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$111.39
(exc. GST)
$122.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.39 |
*price indicative
- RS Stock No.:
- 201-6247
- Mfr. Part No.:
- 2903783
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 1 | |
| Voltage | 25 V | |
| Current | 2 A | |
| Colour | Grey | |
| Connections Per Pole - Line Side | 1 | |
| Connections Per Pole - Load Side | 1 | |
| Height | 75.8 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 63 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -20 °C | |
| Series | VIP | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 72.3 mm | |
| Wire Size - Line Side | 14 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 1 | ||
Voltage 25 V | ||
Current 2 A | ||
Colour Grey | ||
Connections Per Pole - Line Side 1 | ||
Connections Per Pole - Load Side 1 | ||
Height 75.8 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 63 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -20 °C | ||
Series VIP | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 72.3 mm | ||
Wire Size - Line Side 14 AWG | ||
- COO (Country of Origin):
- US
The Phoenix VARIOFACE module has new compact housing designs have passive module with the push in connection method with D sub male connector and has 37 position.
Ambient temperature is -20 °C to 50 °C
Its width is 72.3 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 25V Grey
- WAGO Distribution Block 800V Grey
- Socomec Distribution Block 1000V, Transparent
- Socomec Distribution Block 1000V White
- Socomec Distribution Block 400A
- nVent ERIFLEX Distribution Block 1kV Blue
- Legrand Distribution Block 800V Green, Yellow
- WAGO Distribution Block 800V Red