Phoenix Contact Distribution Block, 13 Way, 450V, 17.5A, Brown
- RS Stock No.:
- 201-6227
- Mfr. Part No.:
- 1046964
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$170.58
(exc. GST)
$187.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $8.529 | $170.58 |
*price indicative
- RS Stock No.:
- 201-6227
- Mfr. Part No.:
- 1046964
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 13 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 13 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Brown | |
| Height | 17.7mm | |
| Width | 31.4mm | |
| Length | 21.6mm | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 13 | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 13 | ||
Wire Size - Line Side 14 AWG | ||
Colour Brown | ||
Height 17.7mm | ||
Width 31.4mm | ||
Length 21.6mm | ||
Standards/Approvals No | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is brown.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 500 V Brown
