Phoenix Contact Distribution Block, 2 Way, 450V, 17.5A, Brown

Subtotal (1 pack of 50 units)*

$64.15

(exc. GST)

$70.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.283$64.15

*price indicative

RS Stock No.:
201-5396
Distrelec Article No.:
304-29-303
Mfr. Part No.:
1045935
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

2

Voltage

450 V

Current

17.5 A

Colour

Brown

Connections Per Pole - Line Side

2

Connections Per Pole - Load Side

2

Height

17.7 mm

Housing Material

Polyamide

IP Rating

IP20

Length

21.6 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-60 °C

Series

PTFIX

Standards/Approvals

No

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Width

31.4 mm

Wire Size - Line Side

14 AWG

Wire Size - Load Side

14 AWG

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 2 way of connection and its width is 4.2 mm. It can be bridged internally and its colour is brown.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy