Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Blue
- RS Stock No.:
- 201-5848
- Mfr. Part No.:
- 3274190
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
$81.94
(exc. GST)
$90.14
(inc. GST)
- RS Stock No.:
- 201-5848
- Mfr. Part No.:
- 3274190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 13 | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Load Side | 13 | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Colour | Blue | |
| Width | 28.6mm | |
| Standards/Approvals | No | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 13 | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Load Side 13 | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Colour Blue | ||
Width 28.6mm | ||
Standards/Approvals No | ||
Height 22.7mm | ||
Length 28.6mm | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Blue
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Pink
- Phoenix Contact Distribution Block 690V Green
- Phoenix Contact Distribution Block 690V Orange
- Phoenix Contact Distribution Block 690V Yellow, Black
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Yellow

