Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Blue

Subtotal (1 pack of 8 units)*

$66.288

(exc. GST)

$72.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$8.286$66.29

*price indicative

RS Stock No.:
201-5843
Mfr. Part No.:
3273990
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Wire Size - Line Side

10 AWG

Wire Size - Load Side

10 AWG

Colour

Blue

Width

28.6mm

Length

28.6mm

Height

30.9mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Series

PTFIX

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 27.9 mm. It can be bridged internally and its colour is blue.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links