Phoenix Contact Distribution Block, 13 Way, 2.5mm², 17.5A, 500 V, Pink
- RS Stock No.:
- 201-5754
- Mfr. Part No.:
- 1046995
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5754
- Mfr. Part No.:
- 1046995
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Termination Method | Push In | |
| Wire Size | 14 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Cable CSA | 2.5mm² | |
| Colour | Pink | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Termination Method Push In | ||
Wire Size 14 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Cable CSA 2.5mm² | ||
Colour Pink | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is pink.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 2.5mm² 500 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 500 V, Red
- Phoenix Contact Distribution Block 2.5mm² 500 V, Brown
- Phoenix Contact Distribution Block 2.5mm² 500 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 500 V, Yellow
- Phoenix Contact Distribution Block 2.5mm² 500 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 500 V, Pink
- Phoenix Contact Distribution Block 2.5mm² 500 V, Black
