Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Black, Yellow
- RS Stock No.:
- 201-5632
- Mfr. Part No.:
- 3273174
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5632
- Mfr. Part No.:
- 3273174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Connections Per Pole - Line Side | 12 | |
| Connections Per Pole - Load Side | 12 | |
| Wire Size - Line Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Height | 30.9mm | |
| Length | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Connections Per Pole - Line Side 12 | ||
Connections Per Pole - Load Side 12 | ||
Wire Size - Line Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
Width 28.6mm | ||
Height 30.9mm | ||
Length 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 690V Yellow, Black
- Phoenix Contact Distribution Block 690V Yellow
