Phoenix Contact PTFIX Series Distribution Block, 19-Way, 17.5A

Subtotal (1 pack of 20 units)*

$299.26

(exc. GST)

$329.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$14.963$299.26

*price indicative

RS Stock No.:
201-5215
Mfr. Part No.:
1047463
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

17.5A

Voltage

500V

Colour

Orange

Series

PTFIX

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 21.6mm. It can be bridged internally and its colour is orange.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy