Phoenix Contact Distribution Block, 6 Way, 450V, 17.5A, Black, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4894
Mfr. Part No.:
3002906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

18

Termination Type - Line Side

Push-in

Wire Size - Load Side

14 AWG

Connections Per Pole - Load Side

18

Colour

Black, Yellow

Maximum Operating Temperature

105°C

Length

21.6mm

Height

18.7mm

Series

PTFIX

Width

24.9mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 12.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy