Phoenix Contact Distribution Block, 6 Way, 4mm², 24A, 450 V, Brown
- RS Stock No.:
- 201-4890
- Mfr. Part No.:
- 3273404
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4890
- Mfr. Part No.:
- 3273404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Termination Method | Push In | |
| Wire Size | 12 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 24A | |
| Voltage Rating | 450 V | |
| Cable CSA | 4mm² | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Termination Method Push In | ||
Wire Size 12 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 24A | ||
Voltage Rating 450 V | ||
Cable CSA 4mm² | ||
Colour Brown | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 16mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Distribution Block 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 4mm² 450 V, White
- Phoenix Contact Distribution Block 4mm² 450 V, Pink
- Phoenix Contact Distribution Block 4mm² 450 V, Violet
- Phoenix Contact Distribution Block 4mm² 450 V, Yellow
- Phoenix Contact Distribution Block 4mm² 450 V, Orange
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Brown












