Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Blue

Subtotal (1 pack of 8 units)*

$51.77

(exc. GST)

$56.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$6.471$51.77

*price indicative

RS Stock No.:
201-4862
Distrelec Article No.:
304-32-432
Mfr. Part No.:
3273858
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Voltage

450 V

Current

32 A

Colour

Blue

Connections Per Pole - Line Side

7

Connections Per Pole - Load Side

7

Height

30.9 mm

Housing Material

Polyamide

IP Rating

IP20

Length

28.6 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-60 °C

Series

PTFIX

Standards/Approvals

No

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Width

28.6 mm

Wire Size - Line Side

10 AWG

Wire Size - Load Side

10 AWG

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 46.3mm. It can be bridged internally and its colour is pink.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy