Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 500 V, Violet
- RS Stock No.:
- 201-4761
- Mfr. Part No.:
- 3002973
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-4761
- Mfr. Part No.:
- 3002973
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Termination Method | Push In | |
| Wire Size | 14 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Cable CSA | 2.5mm² | |
| Colour | Violet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Termination Method Push In | ||
Wire Size 14 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Cable CSA 2.5mm² | ||
Colour Violet | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 12.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 2.5mm² 500 V, Violet
- Phoenix Contact Distribution Block 2.5mm² 500 V, Violet
- Phoenix Contact Distribution Block 2.5mm² 500 V, Violet
- Phoenix Contact Distribution Block 2.5mm² 500 V, Violet
- Phoenix Contact Distribution Block 2.5mm² 500 V, Violet
- Phoenix Contact Distribution Block 2.5mm² 500 V
- Phoenix Contact Distribution Block 2.5mm² 500 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 500 V, White
