Phoenix Contact Distribution Block, 19 Way, 450V, 32A, Green

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 8)

$140.57

(exc. GST)

$154.63

(inc. GST)

RS Stock No.:
201-4399
Mfr. Part No.:
3274040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

19

Minimum Operating Temperature

-60°C

Connections Per Pole - Line Side

19

Wire Size - Line Side

10 AWG

Wire Size - Load Side

10 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Colour

Green

Width

16mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

28.6mm

Height

22.7mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 64.8mm. It can be bridged internally and its colour is green.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy