Phoenix Contact PTFIX Series Distribution Block, 19-Way, 17.5A

Subtotal (1 pack of 20 units)*

$299.26

(exc. GST)

$329.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
20 +$14.963$299.26

*price indicative

RS Stock No.:
201-4065
Mfr. Part No.:
1047461
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

17.5A

Voltage

500V

Series

PTFIX

Colour

White

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 21.6mm. It can be bridged internally and its colour is white.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each (In a Pack of 20)
$14.963
Each (In a Pack of 20)
$13.809
Each (In a Pack of 8)
$19.204
Each (In a Pack of 20)
$14.963

Related links