Phoenix Contact Distribution Block, 13-Way, 57A
- RS Stock No.:
- 187-9905
- Distrelec Article No.:
- 304-32-418
- Mfr. Part No.:
- 3273354
- Brand:
- Phoenix Contact
Subtotal (1 bag of 8 units)*
$85.95
(exc. GST)
$94.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $85.95 | $10.744 |
*price indicative
- RS Stock No.:
- 187-9905
- Distrelec Article No.:
- 304-32-418
- Mfr. Part No.:
- 3273354
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 57A | |
| Voltage | 450V | |
| Colour | Blue | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 57A | ||
Voltage 450V | ||
Colour Blue | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Blue Distribution Block, 13-Way, 57A - PTFIX 6/12X2.5 BU - 3273354
If you're looking for a heavy-duty distribution Block to hook up larger numbers of electrical components, turn to this Terminal Block from Phoenix Contact. The 450 V unit is able to power up to 12 branch units from one electrical source. You'll find it suited to industrial machinery and energy-saving applications, as well as commercial lighting systems.
Thanks to its push-in direct technology, all you need to do is unpack and connect the box for quick and simple installation. To build complete circuits, simply connect multiple blocks together using standard bridging accessories. This unit is coloured blue, for immediate identification in your system.
The block's body is MADE from strong polyamide for a long lifetime even in tough environments. It's been tested rigorously for thermal proofing, fire safety and broadband noise. For operator safety, finger and back of the hand protection is guaranteed.
• Compact unit
• Compatible with transverse mounting
• Accepts solid and stranded wires
• Colour-coded conductors and Terminal points on
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Dimensions of 28.6 (L) x 41 x (W) x 21.7 mm (H)
