Phoenix Contact Distribution Block, 19 Way, 500V, 41A, Grey

This image is representative of the product range

Subtotal (1 box of 8 units)*

$121.53

(exc. GST)

$133.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 27 May 2026
  • Plus 18 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$121.53$15.191

*price indicative

RS Stock No.:
136-3236
Distrelec Article No.:
304-30-781
Mfr. Part No.:
3273374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

41A

Housing Material

Polyamide

Voltage

500V

Wire Size - Line Side

26 AWG

Minimum Operating Temperature

-60°C

Wire Size - Load Side

26 AWG

Colour

Grey

Height

21.2mm

Series

PTFIX

Maximum Operating Temperature

105°C

Length

28.2mm

Width

56mm

Standards/Approvals

CSA

COO (Country of Origin):
PL

Phoenix Contact Grey Distribution Block, 19-Way, 24 A - PTFIX 6/18X2.5 GY - 3273374


This distribution Block from Phonix Contact is an essential component in electrical power distribution systems. It works by channelling power from a single input source into its terminals to provide energy to connected devices. Thanks to its 19 output ports, it allows for multiple devices to be connected and powered, eliminating the need for lots of wires.

A polyamide (PA) material housing is on hand to provide effective insulation, protecting you and your equipment from electric shocks. The block's push-in direct connection technology allows for the simple plugging of solid and stranded conductors into its terminals without the use of specialised tools.

For increased versatility, you can expand the number of outputs using a standard plug-in bridge. The Block can be mounted transversely on DIN rails to save space in Compact setups.

• Cable cross-sectional area (CSA) of 0.14 to 4 mm²

• Grey colour

• Current rating of 24 A, 41 A at 6 mm²

• Not fused

• Voltage rating of 500 V

• Wire size of 26 to 12 AWG (American wire gauge)

PTFIX Distribution Blocks


Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits


Push in connection

Voltage: 500 V

Current: 24 A

Variants in 1.5 mm² and 2.5 mm²

2.5 mm² power blocks with additional 6 mm² Terminal point

Number of Terminal points: 6, 12 and 18

Can be bridged and aligned with standard plug-in bridges

Testing option for all common test probes

Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links