Phoenix Contact Distribution Block, 13 Way, 500V, 41A, Grey
- RS Stock No.:
- 136-3241
- Distrelec Article No.:
- 304-30-778
- Mfr. Part No.:
- 3273088
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 8 units)*
$102.50
(exc. GST)
$112.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $102.50 | $12.813 |
*price indicative
- RS Stock No.:
- 136-3241
- Distrelec Article No.:
- 304-30-778
- Mfr. Part No.:
- 3273088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Wire Size - Load Side | 26 AWG | |
| Wire Size - Line Side | 26 AWG | |
| Minimum Operating Temperature | -60°C | |
| Colour | Grey | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Standards/Approvals | CSA | |
| Height | 28.7mm | |
| Maximum Operating Temperature | 105°C | |
| Length | 58.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 41A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Wire Size - Load Side 26 AWG | ||
Wire Size - Line Side 26 AWG | ||
Minimum Operating Temperature -60°C | ||
Colour Grey | ||
Width 28.6mm | ||
Series PTFIX | ||
Standards/Approvals CSA | ||
Height 28.7mm | ||
Maximum Operating Temperature 105°C | ||
Length 58.1mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution Block, 13-Way, 24 A - PTFIX 6/12X2.5-NS35 GY - 3273088
If you need a simple, space-saving component to connect a primary power source to secondary output circuits, choose this 13-way distribution Block from Phoenix Contact. It provides a wide variety of potential connection configurations in a Compact design.
The polyamide (PA) housing material insulates the product, protecting you and your equipment from electrical shocks, overcurrent and overvoltage. It's also Durable and resistant to heat and corrosion, meaning this component can stand up to heavy use in harsh environments.
Installation is quick and easy thanks to the push-in termination that lets you connect output conductors without using any tools. This saves you time and energy when setting up your electrical assembly. The distribution Block also has various mounting options, including DIN rail, direct and adhesive, to suit your specific panel design, making it a versatile choice.
• Cable CSA (cross-sectional area) of 0.14 to 4 mm²
• Grey in colour
• Current rating of 24 A, 41 A at 6 mm²
• Voltage rating of 500 V
• Dimensions of 28.6 (W), 58.1 (L) and 28.7 mm (H)
• Not fused
• Wire size of 26 to 12 AWG (American wire gauge)
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Red
