Weidmüller Terminal, 6 Way, 1kV, 164A, Red
- RS Stock No.:
- 869-484
- Mfr. Part No.:
- 2725260000
- Brand:
- Weidmüller
N
Subtotal (1 unit)*
$56.66
(exc. GST)
$62.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.66 |
*price indicative
- RS Stock No.:
- 869-484
- Mfr. Part No.:
- 2725260000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal | |
| Number of Ways | 6 | |
| Current | 164A | |
| Housing Material | Wemid | |
| Voltage | 1kV | |
| Connections Per Pole - Load Side | 5 | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Load Side | Screw | |
| Minimum Operating Temperature | -50°C | |
| Wire Size - Line Side | 16 → 4 AWG | |
| Wire Size - Load Side | 16 → 4 AWG | |
| Colour | Red | |
| Series | WPD | |
| Width | 31.5mm | |
| Standards/Approvals | UL 1059 | |
| Length | 49mm | |
| Maximum Operating Temperature | 130°C | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal | ||
Number of Ways 6 | ||
Current 164A | ||
Housing Material Wemid | ||
Voltage 1kV | ||
Connections Per Pole - Load Side 5 | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Load Side Screw | ||
Minimum Operating Temperature -50°C | ||
Wire Size - Line Side 16 → 4 AWG | ||
Wire Size - Load Side 16 → 4 AWG | ||
Colour Red | ||
Series WPD | ||
Width 31.5mm | ||
Standards/Approvals UL 1059 | ||
Length 49mm | ||
Maximum Operating Temperature 130°C | ||
Height 68mm | ||
- COO (Country of Origin):
- DE
The Weidmuller distribution Block designed for efficient power distribution in various electrical installations. Its user-friendly design enhances visibility and facilitates Rapid implementation in Compact setups.
Screw connection provides secure and reliable electrical connections
Rated current of 164 A allows for a robust power supply
Compact dimensions ensure space-saving installation in tight environments
Temperature tolerance from -50 °C to 130 °C enables diverse operational conditions
Compliance with RoHS ensures environmentally friendly use
Multiple connection points (six) enhance flexibility for wiring applications
