Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue

Subtotal (1 pack of 8 units)*

$2,312.47

(exc. GST)

$2,543.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,312.47$289.059

*price indicative

RS Stock No.:
521-344
Mfr. Part No.:
1221446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Termination Type - Line Side

Snap-In

Wire Size - Line Side

26/12 AWG

Minimum Operating Temperature

60°C

Colour

Blue

Width

56.5mm

Maximum Operating Temperature

110°C

Standards/Approvals

CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U, DIN VDE 0100-430:2010-10, IEC 60364-4-43.2008, IECEx Approval ID: IECExSEV21.0023U, UKCA-EX Approval ID: CML 22UKEX3672U

Height

45.7mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block redefines efficiency and reliability in electrical installations. Designed for versatility, it features an Ex e certification that ensures optimal safety in potentially hazardous environments. The possibility for multiple mounting options, including DIN rail and direct installation, leads to a convenience that is unmatched. With its blue colour and compact design, it not only integrates seamlessly into your existing setups but also enhances the aesthetic appeal while performing robustly under varying environmental conditions. The innovative conductor connection technology greatly reduces installation time, and with a wide operating temperature range, it meets extensive industrial needs.

Supports flexible mounting options for diverse installation scenarios

Compact design allows for space saving arrangement on DIN rails

Reduces installation time significantly with tool free connection

Operational efficiency maintained across a wide temperature range

Related links