Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded

N

Subtotal (1 box of 10 units)*

$172.86

(exc. GST)

$190.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$172.86$17.286

*price indicative

RS Stock No.:
832-606
Mfr. Part No.:
257501
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Disposable Respirator

Valved

No

Standards/Approvals

EN 149:2001 + A1:2009

Protection Class

FFP3 NR D

Series

FFP-masks

Adjustable Nose Clips

No

Style

ActivForm

Quantity Per Package

10Per Pack

Colour

White

Moulded

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Smart Pocket FFP mask offers reliable protection against dust, mist, and fumes, featuring an innovative design that ensures comfort and an effective seal for optimal safety.

ActivForm technology automatically adjusts for a secure fit

DuraMesh construction ensures durability and structural integrity

Ventex valve minimises moisture buildup and enhances comfort

Individually packed for hygiene and dust protection before use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy