Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded

N

Subtotal (1 box of 20 units)*

$136.64

(exc. GST)

$150.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$136.64$6.832

*price indicative

RS Stock No.:
832-602
Mfr. Part No.:
248001
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Disposable Respirator

Valved

No

Standards/Approvals

EN 149:2001 + A1:2009

Protection Class

FFP3 NR D

Series

FFP-masks

Adjustable Nose Clips

No

Quantity Per Package

20Per Pack

Style

ActivForm

Moulded

Yes

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Protective mask offers exceptional protection against dust, mist, and fumes, ensuring optimal safety in hazardous environments. Designed for comfort and efficiency, it seamlessly fits to the user's face without the need for manual adjustments.

Automatically fits to the face without manual adjustments

Ventex-valve significantly reduces moisture and heat inside the mask

Durable DuraMesh structure ensures long-lasting use

Nose seal enhances fit and comfort for extended wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy