Liscombe LD854 Blue Nitrile Rubber Disposable Gloves Food Safe, Size L
- RS Stock No.:
- 287-9588
- Mfr. Part No.:
- LD854-L
- Brand:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$12.90
(exc. GST)
$14.19
(inc. GST)
- RS Stock No.:
- 287-9588
- Mfr. Part No.:
- LD854-L
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | LD854 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374-1:2016+A1:2018, EN374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series LD854 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374-1:2016+A1:2018, EN374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Liscombe disposable gloves are versatile, meeting food safety standards and industrial requirements for pinholes. Their ambidextrous fit and beaded cuff enhance convenience and strength during use. Each box contains 100 gloves, ideal for low chemical risk areas and food handling below 40°C, making them suitable for various industries, especially food preparation and handling.
Ambidextrous fit
Beaded cuff design for additional strength
Silicone free
Liquid proof
Related links
- Liscombe LD854 Blue Nitrile Disposable Gloves 100 per Pack
- Liscombe LD854 Blue Nitrile Disposable Gloves 100 per Pack
- Liscombe LD854 Blue Nitrile Disposable Gloves 100 per Pack
- RS PRO Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GS021 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX428 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves Blue Nitrile Disposable Gloves 100 per Pack

