Skytec SKG005 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size L
- RS Stock No.:
- 281-2943
- Mfr. Part No.:
- SKG00510DH
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 124 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $16.81 | $0.168 |
*price indicative
- RS Stock No.:
- 281-2943
- Mfr. Part No.:
- SKG00510DH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 70μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SKG005 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 70μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SKG005 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX510 Nitrile Dispoable Gloves, Size L
High-performance, powder-free, single-use nitrile examination glove. A much more resistant alternative to latex
certified (industrial and medical) and suitable for use in the food industry.
Product Features
Industry
Applications
Related links
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 90 per Pack
- Skytec TX428 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GS021 Blue Nitrile Disposable Gloves 100 per Pack
