Skytec TX830 Blue Nitrile Rubber Disposable Gloves 200 μm, Size 2XL
- RS Stock No.:
- 275-5784
- Mfr. Part No.:
- SKG00830D
- Brand:
- Skytec
Subtotal (1 box of 50 units)*
$41.74
(exc. GST)
$45.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 416 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $41.74 | $0.835 |
*price indicative
- RS Stock No.:
- 275-5784
- Mfr. Part No.:
- SKG00830D
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 200μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TX830 | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B JKOPT, EN374-5:2016 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 200μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TX830 | ||
Food Safe No | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B JKOPT, EN374-5:2016 | ||
Length 300mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX830 Nitrile Dispoable Gloves, Size XXL
The Skytec Glove is a high performance glove engineered for optimal protection and comfort. With a robust design, these gloves exhibit high resistance to penetration and projections of various chemicals, ensuring comprehensive hand safety. The chlorinated interior enhances comfort, reducing friction during donning for a smoother user experience. Additionally, the gloves feature anti static properties, stemming from the inherent characteristics of nitrile, providing an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 90 per Pack
