Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size L

Subtotal (1 box of 200 units)*

$31.40

(exc. GST)

$34.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$31.40$0.157

*price indicative

RS Stock No.:
275-5745
Mfr. Part No.:
HAK520
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Thickness

70μm

Colour

Light Blue

Powdered

No

Number of Gloves

200

Series

Haika NX520

Food Safe

Yes

Length

240mm

Standards/Approvals

EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN

Skytec Haika NX520 Nitrile Disposable Gloves, Size L


The Skytec Glove is a nitrile examination gloves that offer healthcare professionals high performance barrier protection as well as supreme comfort and touch sensitivity. It has durable beaded cuff design enables the glove to be donned and removed efficiently and securely. This gloves offers lightweight and elastic nature of the nitrile which delivers an excellent sense of touch and a comfortable wearing experience even when worn for long periods.

Product Features


  • Secure Control

  • Supreme Comfort & Sensitivity

  • Effective Barrier Protection

  • Beaded Cuff

  • Powder & Latex free

  • Chemical Resistant

  • Industry


  • Healthcare

  • Applications


  • Emergency Responders

  • Biohazards

  • Dentistry

  • Laboratory Analysis

  • Pharmacists

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy