Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Hand Protection
Disposable Gloves
Gloves Showa Biodegradable Chemical Resi
RS Stock No.:
274-3130
Mfr. Part No.:
6110PF-XL
Brand:
Showa
Discontinued product
RS Stock No.:
274-3130
Mfr. Part No.:
6110PF-XL
Brand:
Showa
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Glove Material
Nitrile
Colour
Green
Glove Type
Powder Free
Food Safe
Yes
Anti-Static
No
Related links
RS PRO Zinc Alloy 5-way Control Cabinet Key
Connector Wrenches
IDC Tools
RS PRO Power Cord, 2m
Draw Wires & Fish Tapes
Hammers
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Insertion & Extraction Tools