uvex Blue Nitrile Rubber Disposable Gloves

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-5480
Mfr. Part No.:
60596-XL
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Blue

Powdered

No

Number of Gloves

100

Food Safe

No

Anti-Static

No

Standards/Approvals

Class ISO 4, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Uvex u fit disposable safety glove provides good protection against dirt and oil. This disposable safety glove is perfect for light precision assembly work. The Uvex u fit disposable safety glove excels thanks to its impressive mechanical resistance.

Extremely flexible

Robust construction

Very good tactile feel

Fully nitrile rubber coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy