Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- RS Stock No.:
- 264-6968
- Mfr. Part No.:
- GP0091
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$16.85
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $16.85 | $0.169 |
*price indicative
- RS Stock No.:
- 264-6968
- Mfr. Part No.:
- GP0091
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GP02-40 | |
| Food Safe | Yes | |
| Standards/Approvals | UKCA, EN ISO 374-5, EN ISO 374-1, CE | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GP02-40 | ||
Food Safe Yes | ||
Standards/Approvals UKCA, EN ISO 374-5, EN ISO 374-1, CE | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Gloves is resistant to a range of chemicals. Suitable for contact with all food types. Nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip and particularly when working in wet or oily conditions. Suitable for use with mobile and tablet displays without removing gloves.
Meets medical standards including pinholes
Reduces risks of latex allergies
Tested to EN374 and EN1186 standard
Available in fifteen colors
Gloves is Free from powder
Touchscreen compatible
- RS Stock No. 2646950
- Mfr. Part No. GP0011
1 Box of 100
$17.89
- RS Stock No. 2646956
- Mfr. Part No. GP0021
1 Box of 100
$16.08
- RS Stock No. 2646962
- Mfr. Part No. GP0051
1 Box of 100
$15.63
- RS Stock No. 2646974
- Mfr. Part No. GP0111
1 Box of 100
$16.64
Related links
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 White Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Pink Nitrile Disposable Gloves 100 per Pack












