RS PRO Clear PVC Disposable Gloves Food Safe, Size M
- RS Stock No.:
- 245-8949
- Mfr. Part No.:
- G0542
- Brand:
- RS PRO
Subtotal (1 box of 100 units)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5.37 | $0.054 |
*price indicative
- RS Stock No.:
- 245-8949
- Mfr. Part No.:
- G0542
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | PVC | |
| Colour | Clear | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374-5:2016, EN374-1 Type B, EN374-4:2013, EN1186 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Disposable Gloves | ||
Size M | ||
Material PVC | ||
Colour Clear | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374-5:2016, EN374-1 Type B, EN374-4:2013, EN1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Powder Free Disposable Vinyl Gloves
Introducing the range of RS PRO Disposable Vinyl Gloves, a powder free alternative and high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These vinyl gloves have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.
Features and Benefits:
Applications:
These RS PRO disposable gloves are Ideal for a wide range of tasks and professions such as clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them Ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very Basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Clear Vinyl Disposable Gloves 100 per Pack
- RS PRO Clear Vinyl Disposable Gloves 100 per Pack
- RS PRO Clear Vinyl Disposable Gloves 100 per Pack
- RS PRO RS PRO Clear Vinyl Disposable Gloves 100 per Pack
- RS PRO RS PRO Clear Vinyl Disposable Gloves, 100 per Pack
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
- RS PRO Blue Powdered Vinyl Disposable Gloves 100 per Pack
- RS PRO Green Powdered Vinyl Disposable Gloves 100 per Pack
