Pro-Val Eco Clear Clear Polyvinyl Chloride Disposable Gloves Food Safe, Size M
- RS Stock No.:
- 235-2900
- Mfr. Part No.:
- 41121
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5.84 | $0.058 |
*price indicative
- RS Stock No.:
- 235-2900
- Mfr. Part No.:
- 41121
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Polyvinyl Chloride | |
| Colour | Clear | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Eco Clear | |
| Food Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Polyvinyl Chloride | ||
Colour Clear | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Eco Clear | ||
Food Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's eco-clear vinyl gloves are suitable for many general applications and for protection in food and non food areas. Latex allergy sufferers will benefit from the vinyl glove. HACCP Australia food safety certification. General applications such as Food manufacturing and processing, food handling and preparation, catering, cleaning, etc.
Medium in size
Made out of vinyl and its transparent
Resists oils, greases and some chemical splashes
Does not contain DOP/DEHP phthalates
Powder free and ambidextrous design
Related links
- Pro-Val Eco Clear Clear Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Eco Clear Clear Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Eco Clear Clear Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Size M, 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
