Delta Plus VENIPLUS V1500 Orange Nitrile Disposable Gloves 170 μm
- RS Stock No.:
- 138-1585
- Mfr. Part No.:
- V150008
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 138-1585
- Mfr. Part No.:
- V150008
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Thickness | 170μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | VENIPLUS V1500 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | CE | |
| Length | 250mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Thickness 170μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 50 | ||
Series VENIPLUS V1500 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals CE | ||
Length 250mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Powder-free nitrile. Suitable for food industry. AQL 1,5. Length: 27 cm. Thickness: 0,17 mm. Box of 50 disposable gloves. 100% nitrile.
Related links
- RS PRO Orange Nitrile Disposable Gloves, 50 per Pack
- Traffi TD07 Orange Nitrile Disposable Gloves 50 per Pack
- Traffi TD07 Orange Nitrile Disposable Gloves 50 per Pack
- Traffi XDURA Orange Nitrile Disposable Gloves 50 per Pack
- RS PRO Blue Nitrile Disposable Gloves, 50 per Pack
- RS PRO RS PRO Blue Nitrile Disposable Gloves, 50 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
