Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size XS
- RS Stock No.:
- 912-506
- Mfr. Part No.:
- GS0251
- Brand:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
$14.71
(exc. GST)
$16.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $14.71 | $0.147 |
*price indicative
- RS Stock No.:
- 912-506
- Mfr. Part No.:
- GS0251
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XS | ||
Material Nitrile | ||
Colour Black | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Black Nitrile Examination Glove designed for optimal protection in various environments. These disposable gloves offer safety and comfort, making them Ideal for both professional and domestic use.
Non-sterile disposable design ensures high hygiene standards
Provides temporal protection against bacteria, fungi, viruses, and certain chemicals
Suitable for diverse settings including laboratories and healthcare facilities
Compliant with Regulation (EU) 2016/425 for personal protective equipment
- RS Stock No. 0912510
- Mfr. Part No. GS0254
1 Box of 100
$14.71
- RS Stock No. 2646884
- Mfr. Part No. GA0061
1 Box of 100
$37.48
- RS Stock No. 2097556
- Mfr. Part No. GP0031
1 Box of 100
$18.85
- RS Stock No. 0611219
- Mfr. Part No. GP3501
1 Box of 100
$19.45












