Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 6
- RS Stock No.:
- 838-332
- Mfr. Part No.:
- 83500060
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 box of 10 pairs)*
$107.24
(exc. GST)
$117.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $107.24 | $10.724 |
*price indicative
- RS Stock No.:
- 838-332
- Mfr. Part No.:
- 83500060
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyisoprene | |
| Colour | White | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 2 | |
| Series | TouchNTuff 83-500 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 30mm | |
| Standards/Approvals | Category III, ISO 9001:2015, ISO 13485, ASTM D3577, ISO 11193, AS/NZS 4179, EN 421:2010, EN ISO 374-1:2016 Type B (KPT), CE 0493, PPE Regulation 2016 425 Module D, EN ISO 21420:2020, Please consult the IFU, EN 556-1:2001, ASTM D7160, EN ISO 374-5:2016, ISO 10282, UKCA, Manufacturing QMS Audit Standards ISO 9001 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyisoprene | ||
Colour White | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 2 | ||
Series TouchNTuff 83-500 | ||
Food Safe No | ||
Anti-Static No | ||
Length 30mm | ||
Standards/Approvals Category III, ISO 9001:2015, ISO 13485, ASTM D3577, ISO 11193, AS/NZS 4179, EN 421:2010, EN ISO 374-1:2016 Type B (KPT), CE 0493, PPE Regulation 2016 425 Module D, EN ISO 21420:2020, Please consult the IFU, EN 556-1:2001, ASTM D7160, EN ISO 374-5:2016, ISO 10282, UKCA, Manufacturing QMS Audit Standards ISO 9001 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
