Skytec VX450 Clear Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size XL
- RS Stock No.:
- 618-163
- Mfr. Part No.:
- SKG00450A
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $9.24 | $0.092 |
*price indicative
- RS Stock No.:
- 618-163
- Mfr. Part No.:
- SKG00450A
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Clear | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | VX450 | |
| Food Safe | Yes | |
| Length | 200mm | |
| Standards/Approvals | EN 455, EN 374-1:2016 Type B, CE, EN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Clear | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 10 | ||
Series VX450 | ||
Food Safe Yes | ||
Length 200mm | ||
Standards/Approvals EN 455, EN 374-1:2016 Type B, CE, EN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec VX450 Single-Use Examination Glove is a high-performance, powder-free vinyl glove designed for versatile protection across medical, industrial, and food-handling applications. With a clear finish and 240mm length, it offers extended coverage and tactile sensitivity, while its latex-free composition reduces allergy risks. Certified for PPE and medical use, it ensures safety without compromising comfort. It is complaint to CAT III CE, EN 374-1:2016/Type B K, P, T and EN 374-5: 2016 Micro Organisms + Virus standards.
Premium quality PVC leads to an excellent tactile sensitivity and a higher tensile strength
DOP Or DEHP free to minimises the risks of allergic contact dermatitis
Durable beaded cuff design enables the glove to be donned
Dual labelling PPE and medical
Related links
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
- RS PRO Clear Vinyl Disposable Gloves 100 per Pack
- Skytec SKY Red Powder-Free Nitrile Disposable Gloves 10 per Pack
- Skytec NX Blue Natural Rubber Disposable Gloves 10 per Pack
