Skytec Rhode Red Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size L
- RS Stock No.:
- 618-151
- Mfr. Part No.:
- SKY98
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$24.16
(exc. GST)
$26.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $24.16 | $0.242 |
*price indicative
- RS Stock No.:
- 618-151
- Mfr. Part No.:
- SKY98
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile Rubber | |
| Thickness | 100μm | |
| Colour | Red | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | Rhode | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374-1:2016 Type B, CE, EN 455, EN 374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile Rubber | ||
Thickness 100μm | ||
Colour Red | ||
Powdered No | ||
Number of Gloves 10 | ||
Series Rhode | ||
Food Safe Yes | ||
Standards/Approvals EN 374-1:2016 Type B, CE, EN 455, EN 374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Rhode Single-Use Nitrile Glove is a high-performance, powder-free glove designed for safe food handling and general protection. Made from durable nitrile, it offers a significantly stronger alternative to latex while maintaining a soft, second-skin feel for comfort and dexterity. Its textured fingertips enhance grip, and the glove is certified for food contact and medical use. It is compliant with CAT III CE, EN 374-1:2016/Type B K,T,P and EN 374-5:2016 Micro Organisms + Virus standards.
Resistant to oils and acids
Textured finish on fingertips for improved grip and touch
Non sterile
Approved for food handling
Latex free ideal for people with a type I latex sensitivity
Related links
- Skytec Rhode Red Powdered Nitrile Disposable Gloves 10 per Pack
- Skytec Rhode Red Powdered Nitrile Disposable Gloves 10 per Pack
- Skytec SKY Red Powder-Free Nitrile Disposable Gloves 10 per Pack
- Skytec SKY Red Powder-Free Nitrile Disposable Gloves 10 per Pack
- RS PRO Red Nitrile Disposable Gloves 100 per Pack
- Showa 7565EBT Black Nitrile Disposable Gloves 10 per Pack
- Showa 6112PF Black Nitrile Disposable Gloves 10 per Pack
- Skytec VX450 Clear Vinyl Disposable Gloves 10 per Pack
