Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size M

Subtotal (1 box of 100 units)*

$19.45

(exc. GST)

$21.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$19.45$0.195

*price indicative

RS Stock No.:
611-245
Mfr. Part No.:
GP8503
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

M

Material

Nitrile

Colour

Pink

Thickness

80μm

Powdered

No

Number of Gloves

100

Series

Pearl GP

Food Safe

Yes

Standards/Approvals

EN374, EN ISO 374-5: VIRUS, EN455 parts 1-4, EN ISO 374-1, EN1186, V

Length

24mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Magenta medical-grade medium-weight nitrile examination gloves are certified to EN374 and EN455 parts 1-4, meeting rigorous safety and quality standards, including an AQL of 1.5. They are powder-free and tested to EN1186 for food safety, making them suitable for various applications. Constructed with a nitrile formulation that conforms to the hand, these gloves feature a beaded cuff for added strength. Their textured finish enhances grip, and they are touchscreen compatible for modern convenience.

Ideal for color-coding in food, cleaning, and healthcare environments

Meets medical standards

Latex free

Suitable for contact with all food types

Nitrile formulation conforms to the hand during use

Beaded cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy