MTS Dermatril L Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 11

Subtotal (1 box of 100 units)*

$158.03

(exc. GST)

$173.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$158.03$1.58

*price indicative

RS Stock No.:
537-512
Mfr. Part No.:
074111081C
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Disposable Gloves

Size

11

Material

Nitrile

Colour

Blue

Thickness

110μm

Powdered

No

Number of Gloves

2

Series

Dermatril L

Food Safe

Yes

Standards/Approvals

EN 374 + EN 455

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY
The Honeywell Safety Dermatril L 741, made from nitrile, features a long cuff design with a rolled edge and roughened fingertips, and is powder-free. This glove meets the requirements of EN455 and is classified as a medical product according to guideline 93/42/EWG. It is available with a suitable dispenser box for individual hygienic removal and also comes in a clean room version as art 742.

Disposable protective glove

Very good tactual sensation

Excellent wearing comfort

Increased tear resistance

Color blue

„Size 11

Good chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy