uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11

Subtotal (1 box of 50 units)*

$37.53

(exc. GST)

$41.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$37.53$0.751

*price indicative

RS Stock No.:
481-458
Mfr. Part No.:
6096211
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Disposable Gloves

Size

11

Material

Nitrile Rubber (NBR)

Colour

Blue

Thickness

200μm

Powdered

No

Number of Gloves

2

Series

Uvex u-fit strong N2000

Food Safe

Yes

Anti-Static

No

Length

2.8km

Standards/Approvals

EN ISO 21420:2020, EN ISO 374-4:2019, EN ISO 374-5:2016, EN ISO 374-1:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Uvex Disposable Safety Glove excels thanks to its impressive mechanical resistance. It is flexible and robust, providing good protection against chemicals and splashes. This glove is perfect for cleaning work, laboratory tasks, or use in the food industry.

Extremely flexible

Very good tactile feel

NBR coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy